text.skipToContent text.skipToNavigation

Manufacturer Part #

ST490ABDR

ST490AB Series 50 Mbps ±4 kV Low Power High Speed RS-485/RS-422 Transceiver

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ST490ABDR - Technical Attributes
Attributes Table
Data Rate: 50Mbps
ESD Voltage-Max: ±4kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 4.5V to 5.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,850.00
USD
Quantity
Unit Price
2,500+
$0.74
Product Variant Information section