Manufacturer Part #
PCAL9555APW,118
Low-voltage 16-bit I2C-bus GPIO with Agile I/O, interrupt and weak pull-up
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-24 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP PCAL9555APW,118 - Technical Attributes
Attributes Table
| Interface Type: | I2C/SMBus |
| Clock Frequency-Max: | 400kHz |
| No of I/O Lines: | 16 |
| Supply Voltage-Nom: | 1.65V to 5.5V |
| Supply Current: | 1.1mA |
| Output Current: | 25mA |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Power Dissipation: | 200mW |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-24 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500+
$0.73
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-24
Mounting Method:
Surface Mount