Manufacturer Part #
ZSC31150GEG1-R
ZSC31150 Series 33 V Fast Automotive Sensor Signal Conditioner - SSOP-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:SSOP-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ZSC31150GEG1-R - Technical Attributes
Attributes Table
| Supply Voltage: | 4.5V to 5.5V |
| ESD Voltage-Max: | ±2kV |
| Output Type: | Analog |
| Supply Current: | 5.5mA |
| Interface: | I2C |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| No of Terminals: | 14 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SSOP-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,000+
$2.76
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SSOP-14
Mounting Method:
Surface Mount