Manufacturer Part #
ZSSC3123AA1B
ZSSC3123 Series CMOS Integrated Circuit 2.3-5.5V Sensor Signal Conditioner-DIE
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:9000 per Die | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ZSSC3123AA1B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ZSSC3123AA1B - Technical Attributes
Attributes Table
| Supply Voltage: | 2.3V to 5.5V |
| ESD Voltage-Max: | ±4kV |
| Output Type: | Analog / Digital |
| Supply Current: | 750µA |
| Interface: | I2C/SPI |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 1 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$1.21
40
$1.19
150
$1.18
400
$1.16
1,500+
$1.13
Product Variant Information section
Available Packaging
Package Qty:
9000 per Die