text.skipToContent text.skipToNavigation

Manufacturer Part #

XR20M1280IL24TR-F

XR20M1280 Series 24 Mbps Data Rate I2C/SPI UART with 128-Byte FIFO - QFN-24

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MaxLinear XR20M1280IL24TR-F - Technical Attributes
Attributes Table
Data Rate: 24Mbps
No of Functions / Channels: 1
Interface Type: I2C/SPI
Supply Voltage-Nom: 1.62V to 3.63V
Supply Current: 4mA
Power Dissipation: 0.5W
Clock Frequency-Max: 96MHz
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$8,250.00
USD
Quantity
Unit Price
3,000+
$2.75
Product Variant Information section