Manufacturer Part #
XR21B1424IV64TR-F
XR21B1424 Series Enhanced 4-CH full speed USB HID to UART Bridge, 12 Mbps,LQFN-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MaxLinear | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:LQFP-64 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MaxLinear XR21B1424IV64TR-F - Technical Attributes
Attributes Table
| Data Rate: | 12Mbps |
| No of Functions / Channels: | 4 |
| Interface Type: | USB |
| Supply Voltage-Nom: | 3V to 5.25V |
| Supply Current: | 15mA |
| Clock Frequency-Max: | 48MHz |
| Operating Temperature: | -40°C to +85°C |
| Package Style: | LQFP-64 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
1,000+
$5.58
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
LQFP-64
Mounting Method:
Surface Mount