CY7C64215-56LTXC in Tray by Infineon | USB | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C64215-56LTXC

CY7C64215 Series 16 kb Flash 1 kb RAM enCoRe™ III USB Controller - QFN-56

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY7C64215-56LTXC - Technical Attributes
Attributes Table
Data Rate: 12Mbps
No of Channels: 1
Supply Voltage: 3V to 5.25V
Operating Temp Range: 0°C to 70°C
Interface/Version: 2.0
Storage Temperature Range: -55°C to +100°C
Interface Type: USB/I2C
No of Pins: 56
Supply Current: 14mA
Protocols Supported: USB
Frequency: 24MHz
Moisture Sensitivity Level: 3
Package Style:  QFN-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2600
Multiple Of:
260
Total
$6,162.00
USD
Quantity
Unit Price
260+
$2.37
Product Variant Information section