Manufacturer Part #
CY7C65213-32LTXIT
CY7C65213 Series 12 Mbps 32 kB Flash USB-UART LP Bridge Controller - QFN-32
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:QFN-32 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Infineon CY7C65213-32LTXIT - Product Specification
Shipping Information:
ECCN:
PCN Information:
*** Update for PCN 109266 /Molding Compound Change ***- Original PCN N? 2024-164-A dated 2024-11-07- Delta to previous revision:- Update of First sample availability data from 2025-02-28 to 2026-03-31.- Update of the Intended start of delivery from 2025-04-15 to 2026-06-30.Subject Change of mold compound from Kyocera KEG3000NASLS, KEG3000DACY to Sumitomo EME G600CE for products from Infineon Technologies Manufacturing Ltd. Philippines Branch.Reason Experienced inconsistency delivery support from existing mold compound supplier - Kyocera. To enable sourcing flexibility and mitigate supply risk, Sumitomo is introduced as an additional mold compound supplier.DescriptionOld:- Kyocera KEG3000NASLS/KEG3000DACYNew- Sumitomo EME G600CE- Kyocera KEG3000NASLS/KEG3000DACY- Time schedule- Final qualification report Available- First samples available 2026-03-31- Intended start of delivery 2026-06-30
Description:Change of mold compound from Kyocera KEG3000NASLS, KEG3000DACY to Sumitomo EME G600CE for products fromInfineon Technologies Manufacturing Ltd. Philippines BranchReason:Experienced inconsistency delivery support from existing mold compound supplier - Kyocera. To enable sourcing flexibility and mitigate supply risk, Sumitomo is introduced as an additional mold compound supplier.
Part Status:
Infineon CY7C65213-32LTXIT - Technical Attributes
| Data Rate: | 12Mbps |
| No of Channels: | 1 |
| Supply Voltage: | 1.71V to 5.5V |
| Operating Temp Range: | -40°C to +85°C |
| Interface/Version: | 2.0 |
| Storage Temperature Range: | -55°C to +100°C |
| Interface Type: | UART |
| No of Pins: | 32 |
| Supply Current: | 13mA |
| Protocols Supported: | USB |
| Frequency: | 48MHz |
| Moisture Sensitivity Level: | 3 |
| Package Style: | QFN-32 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2500 per Reel
Package Style:
QFN-32
Mounting Method:
Surface Mount