

Manufacturer Part #
CY7C65642-28LTXCT
HIGH / LOW SPEED USB, PG-VQFN-28
Product Specification Section
Infineon CY7C65642-28LTXCT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b.1
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CY7C65642-28LTXCT - Technical Attributes
Attributes Table
Data Rate: | 480Mbps |
Supply Voltage: | 3.15V to 5.25V |
Operating Temp Range: | 0°C to 70°C |
Interface/Version: | 2.0 |
Storage Temperature Range: | -60°C to +100°C |
Interface Type: | USB |
No of Pins: | 28 |
Supply Current: | 88.2mA |
Frequency: | 48MHz |
Power Dissipation: | 432mW |
No of Ports: | Quad |
Moisture Sensitivity Level: | 3 |
Package Style: | QFN-28 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000+
$1.26
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-28
Mounting Method:
Surface Mount