Manufacturer Part #
CY7C65642-48AXCT
CY7C65642 Series 5.25 V Very Low-Power USB 2.0 TetraHub™ Controller - TQFP-48
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:TQFP-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2424 | ||||||||||
Product Specification Section
Infineon CY7C65642-48AXCT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
12/15/2025 Details and Download
Detailed change informationSubject Extension of total storage time of finished goods to 5 years for HX2VL products (LT28A & AZ48 packages).Reason We are able to improve our Finished Goods storage from 2 years to 5 years without having any impact to quality and performance.Description Old - Maximum storage time is 2 yearsNew- Maximum storage time is 5 yearsIntended start of deliveryJanuary 5, 2026
Part Status:
Active
Active
Infineon CY7C65642-48AXCT - Technical Attributes
Attributes Table
| Data Rate: | 480Mbps |
| Supply Voltage: | 3.15V to 5.25V |
| Operating Temp Range: | 0°C to 70°C |
| Interface/Version: | 2.0 |
| Storage Temperature Range: | -60°C to +100°C |
| Interface Type: | USB |
| No of Pins: | 48 |
| Supply Current: | 88.2mA |
| Frequency: | 48MHz |
| Power Dissipation: | 432mW |
| No of Ports: | Quad |
| Moisture Sensitivity Level: | 3 |
| Package Style: | TQFP-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
Germany:
2,000
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,000+
$2.05
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TQFP-48
Mounting Method:
Surface Mount