Manufacturer Part #
CY7C68053-56BAXI
CY7C68 Series 16 kb RAM MoBL-USB™ FX2LP18 USB Controller - VFBGA-56
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:490 per Tray Package Style:VFBGA-56 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2419 | ||||||||||
Product Specification Section
Infineon CY7C68053-56BAXI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
Packaging Process Change
08/14/2025 Details and Download
Description:Extension of total storage time of Finished Goods to 5 years for SMD (Surface Mount Devices) and WLCSP (Wafer Level Chip-Scale Package) packagesReason Infineon able to improve our Finished Goods storage from 2 years to 5 years without having any impact to quality and performance.Intended start of delivery - 2025-09-30
Discontinuation Update
11/13/2024 Details and Download
Labeling Change
12/14/2023 Details and Download
DISCONTINUATION-IMMEDIATE
10/06/2023 Details and Download
DISCONTINUATION <90 DAYS
05/30/2023 Details and Download
Discontinuation Update
01/30/2023 Details and Download
Part Status:
Obsolete
Obsolete
Infineon CY7C68053-56BAXI - Technical Attributes
Attributes Table
| Data Rate: | 480Mbps |
| No of Channels: | 1 |
| Supply Voltage: | 1.71V to 1.89V |
| Operating Temp Range: | -40°C to +85°C |
| Interface/Version: | 2.0 |
| Storage Temperature Range: | -65°C to +150°C |
| Interface Type: | I2C |
| No of Pins: | 56 |
| Supply Current: | 32mA |
| Protocols Supported: | USB |
| Frequency: | 48MHz |
| Moisture Sensitivity Level: | 3 |
| Package Style: | VFBGA-56 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
449
USA:
449
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
490+
$18.45
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Package Style:
VFBGA-56
Mounting Method:
Surface Mount