Manufacturer Part #
CYUSB2014-BZXC
CYUSB2014 Series 1.25 V 512 KB SRAM USB Peripheral Controller - BGA-121
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:168 per Tray Package Style:BGA-121 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CYUSB2014-BZXC - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
02/11/2025
Details and Download
Labeling Change
12/14/2023
Details and Download
Part Status:
Active
Active
Infineon CYUSB2014-BZXC - Technical Attributes
Attributes Table
| Data Rate: | 480Mbps |
| No of Channels: | 1 |
| Supply Voltage: | 1.15V to 1.25V |
| Operating Temp Range: | 0°C to 70°C |
| Interface/Version: | 2.0 |
| Storage Temperature Range: | -65°C to +150°C |
| Interface Type: | SPI/UART/I2C/USB |
| No of Pins: | 121 |
| Supply Current: | 200mA |
| Frequency: | 200MHz |
| Moisture Sensitivity Level: | 3 |
| Package Style: | BGA-121 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
168+
$12.83
Product Variant Information section
Available Packaging
Package Qty:
168 per Tray
Package Style:
BGA-121
Mounting Method:
Surface Mount