Manufacturer Part #
CYUSB3314-88LTXCT
HX3 Series 3.6 V 16 kB RAM 4 Port 5 Gbps USB 3.0 Hub Controller IC - QFN-88
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:QFN-88 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CYUSB3314-88LTXCT - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Taiwan
HTS Code:
8542.31.00.25
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
Packaging Process Change
08/14/2025
Details and Download
Description:Extension of total storage time of Finished Goods to 5 years for SMD (Surface Mount Devices) and WLCSP (Wafer Level Chip-Scale Package) packagesReason Infineon able to improve our Finished Goods storage from 2 years to 5 years without having any impact to quality and performance.Intended start of delivery - 2025-09-30
Part Status:
Active
Active
Infineon CYUSB3314-88LTXCT - Technical Attributes
Attributes Table
| Data Rate: | 5Gbps |
| Supply Voltage: | 1.14V to 1.26V |
| Operating Temp Range: | 0°C to 70°C |
| Interface/Version: | 3.0 |
| Storage Temperature Range: | -65°C to +150°C |
| Interface Type: | I2C |
| No of Pins: | 88 |
| Supply Current: | 410mA |
| Frequency: | 26MHz |
| No of Ports: | Quad |
| Moisture Sensitivity Level: | 3 |
| Package Style: | QFN-88 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,000+
$2.88
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
QFN-88
Mounting Method:
Surface Mount