Manufacturer Part #
CYUSB3328-88LTXI
CYUSB332x Series 1.26 V 32 kB ROM SMT USB 3.0 Hub Controller - QFN-88
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:168 per Tray Package Style:QFN-88 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CYUSB3328-88LTXI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CYUSB3328-88LTXI - Technical Attributes
Attributes Table
| Data Rate: | 5Gbps |
| Supply Voltage: | 1.14V to 1.26V |
| Operating Temp Range: | -40°C to +85°C |
| Interface/Version: | 3.0 |
| Storage Temperature Range: | -65°C to +150°C |
| Interface Type: | I2C |
| No of Pins: | 88 |
| Supply Current: | 410mA |
| Frequency: | 26MHz |
| No of Ports: | Eight |
| Moisture Sensitivity Level: | 3 |
| Package Style: | QFN-88 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
168+
$4.52
Product Variant Information section
Available Packaging
Package Qty:
168 per Tray
Package Style:
QFN-88
Mounting Method:
Surface Mount