Manufacturer Part #
FUSB15201VMNWTWG
FUSB15201 Series Dual USB Type-C I2C Interface Controller Optimized IC QFNW-24
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2330 | ||||||||||
Product Specification Section
onsemi FUSB15201VMNWTWG - Technical Attributes
Attributes Table
| Supply Voltage: | 3V to 5.5V |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -40°C to +150°C |
| Interface Type: | I2C |
| No of Pins: | 24 |
| Supply Current: | 4mA |
| Frequency: | 24MHz |
| No of Ports: | Dual |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
4,000+
$2.84
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount