text.skipToContent text.skipToNavigation

Référence fabricant

MIC2012-2PZQS

MIC2012 Series 5.5 V Surface Mount Dual Channel USB Power Switch - QSOP-16

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MIC2012-2PZQS - Caractéristiques techniques
Attributes Table
No of Channels: 2
Supply Voltage: 4.5V to 5.5V
Operating Temp Range: 0°C to 70°C
Style d'emballage :  QSOP-16
Méthode de montage : Surface Mount
Fonctionnalités et applications

Micrel Inc., is a leading manufacturer of IC solutions for the worldwide analog, Ethernet and high bandwidth markets. The Company's products include high performance analog, power, advanced mixed-signal and radio frequency semiconductors; high speed communication, clock management, Ethernet switch and physical layer transceiver integrated circuits.

The MIC2012 is a dual channel USB power switch designed to support the power distribution requirements for USB Wakeup from the ACPI S3 state. The MIC2012 will directly switch its two outputs between a 5V main supply and a 5V auxiliary supply normally provided in ATX style power supplies.

 

Key Features

  • Compliant to USB power distribution specifications
  • Two completely independent switches
  • Integrated switching matrix supports ACPI S0/S3 state transitions without external FET circuits
  • No back-feed of auxiliary supply onto main supply during standby mode
  • Bi-level current-limit preserves auxiliary supply voltage regulation in standby mode
  • Thermally isolated channels and Thermal shutdown protection
  • Circuit breaker options with auto-reset (MIC2072)
  • Undervoltage lockout

 

Applications

  • Desktop PCs
  • Notebook PCs
  • Notebook docking stations
  • LAN Servers

The MIC2012-2PZQS is a 5 V 500 mA Min Per Channel USB Power Controller in QSOP-16 Package

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
392
Multiples de :
98
Total 
968,24 $
USD
Quantité
Prix unitaire
98
$2.51
294
$2.48
392
$2.47
980
$2.44
1 470+
$2.42
Product Variant Information section