text.skipToContent text.skipToNavigation

Manufacturer Part #

PTN5150AHXMP

PTN5150A Series 2.7 to 5.5 V CC Logic for USB Type-C Applications - XFQFN-12

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PTN5150AHXMP - Technical Attributes
Attributes Table
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -40°C to +85°C
Interface/Version: 1.1
Storage Temperature Range: -65°C to +150°C
Interface Type: I2C
No of Pins: 12
Supply Current: 65µA to 130µA
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$4,200.00
USD
Quantity
Unit Price
10,000+
$0.42
Product Variant Information section