text.skipToContent text.skipToNavigation

Manufacturer Part #

USB2240-AEZG-06

USB224X Series 35 Mbps USB 2.0 SD/MMC/MS Flash Media Controller-QFN-36

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip USB2240-AEZG-06 - Technical Attributes
Attributes Table
Data Rate: 35Mbps
No of Channels: 1
Supply Voltage: 3V to 3.6V
Operating Temp Range: 0°C to 70°C
Package Style:  QFN-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$1,038.80
USD
Quantity
Unit Price
490+
$2.12
Product Variant Information section