text.skipToContent text.skipToNavigation

Manufacturer Part #

USB2513BT/M2

3-Port USB 2.0 Hi-Speed Hub controller

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip USB2513BT/M2 - Technical Attributes
Attributes Table
Supply Voltage: 3V to 3.6V
Operating Temp Range: 0°C to 85°C
Interface/Version: 2.0
Storage Temperature Range: -55°C to +150°C
Interface Type: I2C/SMBUS
No of Pins: 36
Supply Current: 50mA
Frequency: 24MHz
No of Ports: Triple
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$5,520.00
USD
Quantity
Unit Price
3,000+
$1.84
Product Variant Information section