text.skipToContent text.skipToNavigation

Manufacturer Part #

USB2534-1080AEN-TR

3 to 3.6 V 24 Mhz 4 Port USB 2.0 High Speed Hub Controller - QFN-36

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip USB2534-1080AEN-TR - Technical Attributes
Attributes Table
No of Channels: 4
Supply Voltage: 3V to 3.6V
Operating Temp Range: 0°C to 70°C
Package Style:  QFN-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$12,090.00
USD
Quantity
Unit Price
3,000+
$4.03
Product Variant Information section