Manufacturer Part #
USB2534I-1080AEN
4-PORT USB2.0 HUB CONTROLLER - INDUSTRIAL TEMP
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:490 per Tray Package Style:QFN-36 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2237 | ||||||||||
Microchip USB2534I-1080AEN - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change: Qualification of MTAI as an additional assembly site for selected USB2532, USB2534 and USB2533 device families available in 36L SQFN (6x6x1.0mm) package.Reason for Change: To improve on-time delivery performance by qualifying MTAI as an additional assembly site.Estimated First Ship Date: 17 December 2025 (date code: 2551)
Description of Change: Section 9.1, "Absolute Maximum Ratings*"Updated XTAL1/REFCLK maximum rating from ?VDDCR? to ?3.6V?.Section 9.6.3, "Power-On or Reset to SMBus Client Ready Timing" and Section 9.6.4, "USB Attach Command to SMBus Client Ready Timing"New ?SMBus Client Ready Timing? electrical characteristics sections added.Reason for Change: To Improve Productivity
Part Status:
Microchip USB2534I-1080AEN - Technical Attributes
| No of Channels: | 4 |
| Supply Voltage: | 3V to 3.6V |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | QFN-36 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
490 per Tray
Package Style:
QFN-36
Mounting Method:
Surface Mount