Manufacturer Part #
USB2640I-HZH-02
USB2640I Series 3.3 V USB 2.0 Flash Media Controller w/ Hi-Speed USB Hub-QFN-48
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:260 per Tray Package Style:QFN-48 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip USB2640I-HZH-02 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Taiwan
HTS Code:
8542.31.00.30
ECCN:
EAR99
PCN Information:
File
Date
Multiple Change Notification
07/01/2025
Details and Download
ADVISORY
03/06/2015
Details and Download
Part Status:
Active
Active
Microchip USB2640I-HZH-02 - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Supply Voltage: | 3.3V |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | QFN-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
260+
$4.50
Product Variant Information section
Available Packaging
Package Qty:
260 per Tray
Package Style:
QFN-48
Mounting Method:
Surface Mount