text.skipToContent text.skipToNavigation

Manufacturer Part #

USB3250-ABZJ

USB 2.0 PHY UTMI

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip USB3250-ABZJ - Technical Attributes
Attributes Table
Data Rate: 480Mbps
Operating Temp Range: -40°C to +85°C
Package Style:  QFN-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
780
Multiple Of:
260
Total
$1,154.40
USD
Quantity
Unit Price
260+
$1.48
Product Variant Information section