USB3503-I/ML in Tray by Microchip | USB | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

USB3503-I/ML

USB3503 Series Integrated USB 2.0 Compatible 3-Port Hub - SQFN-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Microchip USB3503-I/ML - Technical Attributes
Attributes Table
Operating Temp Range: -40°C to +85°C
Interface/Version: 2.0
Storage Temperature Range: -55°C to +150°C
Interface Type: USB
Frequency: 1000kHz
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$1,764.00
USD
Quantity
Unit Price
490+
$3.60
Product Variant Information section