Manufacturer Part #
USB4640-HZH-03
USB 2.0 Flash Media Controller with Hi-Speed USB HSIC Hub - VQFN-48
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:260 per Tray Package Style:VQFN-48 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip USB4640-HZH-03 - Product Specification
Microchip USB4640-HZH-03 - Technical Attributes
Attributes Table
| Data Rate: | 480Mbps |
| No of Channels: | 2 |
| Supply Voltage: | 3.3V |
| Operating Temp Range: | 0°C to 70°C |
| Package Style: | VQFN-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
260+
$3.43
Product Variant Information section
Available Packaging
Package Qty:
260 per Tray
Package Style:
VQFN-48
Mounting Method:
Surface Mount