Manufacturer Part #
STPMIC25DPQR
STPMIC25 Series 5.5 V I2C Interface Power Management IC - WFQFN-56
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2447 | ||||||||||
Product Specification Section
STMicroelectronics STPMIC25DPQR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STPMIC25DPQR - Technical Attributes
Attributes Table
| Type: | Processor |
| Supply Voltage: | 2.8V to 5.5V |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -65°C to +150°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$5.72
15
$5.16
75
$4.83
300
$4.55
1,500+
$4.21
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Mounting Method:
Surface Mount