Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Fully integrated and designed for low power and high efficiency applications
The STPMIC1 by STMicroelectronics is a fully integrated power management IC designed for products based on high integrated application processor designs requiring low power and high efficiency.
The device integrates advanced low power features controlled by a host processor via I²C and IO interface.
The STPMIC1 regulators are designed to supply power to the application processor as well as to the external system peripherals such as: DDR, Flash memories and other system devices.
The boost converter can power up to 3 USB ports (two 500 mA host USB and one 100 mA USB OTG). Its advanced bypass architecture allows the smooth regulation of VBUS for USB ports from a battery as well as low-cost consumer 5 V AC-DC adapters.
Four buck SMPS are optimized to provide an excellent transient response and an output voltage precision for a wide range of operating conditions, high full range efficiency (η up to 90%) by implementing a low power mode with a smooth transition from PFM to PWM and also an advanced PWM synchronization technique with an integrated PLL for a better noise (EMI performance).
The STPMIC25 power-management IC for STM32MP2 microprocessors is now available, with 16 channels to supply all the MPU power rails as well as system peripherals in one convenient package. Completing the hardware design requires only a small number of external components to provide filtering and stabilization and the STEVAL-PMIC25V1 evaluation board is available now to start development immediately.
STPMIC1 Datasheet
STPMIC25 Datasheet
About STMicroelectronics