Manufacturer Part #
2108784-1
698 MHz to 6000 MHz Surface Mount Embedded LTE World Band PCB Antenna
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2108784-1 - Technical Attributes
Attributes Table
| Antenna Type: | PCB Trace |
| Gain: | 4dB |
| VSWR: | 3 |
| Polarization: | Linear |
| No of Bands: | 5 |
| Output Impedance: | 50Ω |
| Termination Style: | Vertical |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
100
$0.69
400
$0.67
1,000
$0.66
2,500
$0.65
4,000+
$0.63
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Surface Mount