Manufacturer Part #
2118908-1
PCB WLAN TRIPLE BAND BULK PACKAG
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bulk Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2118908-1 - Technical Attributes
Attributes Table
| Antenna Type: | PCB Trace |
| Gain: | 2.8dBi |
| VSWR: | 2.5 |
| Polarization: | Linear |
| No of Bands: | 3 |
| Rated Power: | 10W |
| Application Type: | Wireless |
| Output Impedance: | 50Ω |
| Operating Frequency: | 2.4GHz to 7.125GHz |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
500
$0.505
1,000
$0.50
2,000
$0.49
7,500+
$0.475
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Mounting Method:
Surface Mount