Manufacturer Part #
21541000
2.4 GHz, 5 GHz 100mm Dual-Band Wi-Fi/Bluetooth PCB Antenna
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Toradex | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Toradex 21541000 - Technical Attributes
Attributes Table
| Antenna Type: | Bluetooth/Wi-Fi/WLAN |
| No of Bands: | 2 |
| Operating Frequency: | 2.4GHz to 5GHz |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3
$8.64
10
$8.54
20
$8.48
40
$8.43
75+
$8.32
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk