Manufacturer Part #
2195852-1
PCB ANT, TAB MOUNT, 698-5875MHz, 55X20mm
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2195852-1 - Technical Attributes
Attributes Table
| Antenna Type: | PCB Trace |
| Gain: | 4.5dBi |
| VSWR: | 2.7 |
| Polarization: | Linear |
| No of Bands: | 6 |
| Rated Power: | 10W |
| Application Type: | Cellular |
| Output Impedance: | 50Ω |
| Termination Style: | Solder |
| Operating Frequency: | 698MHz to 5875MHz |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5,000+
$0.76
Product Variant Information section
Available Packaging
Package Qty:
5000 per Box
Mounting Method:
Through Hole