Manufacturer Part #
ABAR1504-S2450
2.45GHz Bluetooth, Wi-Fi, Zigbee Flat Patch RF Antenna 2.4GHz
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:900 per Tray Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon ABAR1504-S2450 - Technical Attributes
Attributes Table
| Antenna Type: | Flat Patch |
| Gain: | 2.28dBi |
| VSWR: | 1.63 |
| Polarization: | Linear |
| No of Bands: | 1 |
| Application Type: | IoT Application |
| Output Impedance: | 50Ω |
| Operating Frequency: | 2400MHz to 2484MHz |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
900+
$2.88
Product Variant Information section
Available Packaging
Package Qty:
900 per Tray
Mounting Method:
Surface Mount