Manufacturer Part #
AFB7006A2-0200I
AFB7006A2 Series Tri-Band Wi-Fi 6E/7 3.8dBi Flat Patch Antenna - Adhesive
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bag |
||||||||||
| Date Code: | 2447 | ||||||||||
Product Specification Section
Abracon AFB7006A2-0200I - Technical Attributes
Attributes Table
| Antenna Type: | PCB Trace |
| Gain: | 3.8dBi |
| VSWR: | 2.5 |
| Polarization: | Linear |
| No of Bands: | 3 |
| Application Type: | Wireless |
| Output Impedance: | 50Ω |
| Operating Frequency: | 2400MHz to 7125MHz |
| Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
50
$2.95
100
$2.92
200
$2.89
250
$2.88
750+
$2.83
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag