text.skipToContent text.skipToNavigation

Manufacturer Part #

AMCA31-2R450G-S1F-T3-Q

RF ANTENNA Bluetooth, Matter, Thread, Wi-Fi, Zigbee Chip Solder Surface Mount

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Abracon AMCA31-2R450G-S1F-T3-Q - Technical Attributes
Attributes Table
Antenna Type: Chip
Gain: 2.3dBA
VSWR: 1.6
Polarization: Linear
No of Bands: 1
Return Loss: -12.5dB
Application Type: Wireless
Output Impedance: 50Ω
Termination Style: Solder
Operating Frequency: 2.4GHz to 2.5GHz
Operating Temp Range: -40°C to +125°C
Ratings: AEC-Q200
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$477.00
USD
Quantity
Unit Price
3,000
$0.159
6,000
$0.157
9,000
$0.156
15,000+
$0.153
Product Variant Information section