text.skipToContent text.skipToNavigation

Manufacturer Part #

APAKM2507S-SGL5

GPS L1 +L5 stacked patch

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon APAKM2507S-SGL5 - Technical Attributes
Attributes Table
Antenna Type: Ceramic
Gain: 4dB
No of Bands: 2
Application Type: GPS/GNSS
Output Impedance: 50Ω
Termination Style: Solder
Operating Frequency: 1.576GHz
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
250
Total
$2,675.00
USD
Quantity
Unit Price
500
$5.35
750+
$5.32
Product Variant Information section