text.skipToContent text.skipToNavigation

Manufacturer Part #

APAKN0904-S1575-T

RF ANT COMPACT GPS PATCH

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
Abracon APAKN0904-S1575-T - Technical Attributes
Attributes Table
Antenna Type: Ceramic
Gain: 0.5dBi
Polarization: RHCP
No of Bands: 1
Return Loss: -10dB
Application Type: GPS/GNSS
Output Impedance: 50Ω
Operating Frequency: 1574.397MHz to 1576.443MHz
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,700
USA:
2,700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,026.00
USD
Quantity
Unit Price
900
$1.14
1,800
$1.13
2,700+
$1.12
Product Variant Information section