Manufacturer Part #
APAMP-111
Antennas 1575.42MHz BW 10MHz VWSR 1.5:1 Max.
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon APAMP-111 - Technical Attributes
Attributes Table
| Antenna Type: | Beidou/Galileo/GLONASS/GNSS/GPS |
| Gain: | 5dB |
| VSWR: | 1.5:1 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$6.51
200
$6.48
300
$6.46
400
$6.45
500+
$6.40
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk