text.skipToContent text.skipToNavigation

Manufacturer Part #

CGGBP.25.4.A.02

Antennas CGGBP.25.4.A.02 25*25*4mm GPS/GLONASS/Galileo/BeiDou Patch Antenna

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taoglas CGGBP.25.4.A.02 - Technical Attributes
Attributes Table
Antenna Type: Beidou/Ceramic/Galileo/GLONASS/GPS
Gain: 4.96|4.99|5.48dB
VSWR: 2.5|2.5|1.8
Return Loss: -34dB
Application Type: Embedded
Termination Style: PC Pin
Operating Frequency: 1561MHz to 1602MHz
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$318.00
USD
Quantity
Unit Price
100
$3.18
200
$3.15
400
$3.13
500
$3.12
1,500+
$3.06
Product Variant Information section