Manufacturer Part #
EFF6060A3S-15MHF1
Revie Flex Series EMBED,DIPOLE,MHF1,150MM,ADH,REVIE600
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Ezurio | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Ezurio EFF6060A3S-15MHF1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.g
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Ezurio EFF6060A3S-15MHF1 - Technical Attributes
Attributes Table
| Antenna Type: | PCB Trace |
| Gain: | 5.3dBi |
| VSWR: | 2.3 |
| Polarization: | Linear/Vertical |
| No of Bands: | 12 |
| Rated Power: | 5W |
| Application Type: | Cellular |
| Output Impedance: | 50Ω |
| Operating Frequency: | 600MHz to 6000MHz |
| Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
20
$5.02
60
$4.94
100
$4.91
400
$4.82
600+
$4.75
Product Variant Information section
Available Packaging
Package Qty:
20 per Bulk