Manufacturer Part #
P822602-01
EVB - Evaluation Board for P822602 (5G/LTE/LPWA/NTN)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX P822602-01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX P822602-01 - Technical Attributes
Attributes Table
| Gain: | 3.2dB |
| VSWR: | 2.5 |
| Rated Power: | 2W |
| Operating Frequency: | 698MHz to 960MHz |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
5
$20.71
15
$20.51
25
$20.42
100
$20.17
150+
$20.00
Product Variant Information section
Available Packaging
Package Qty:
5 per Bulk