text.skipToContent text.skipToNavigation

Manufacturer Part #

PRO-OB-440

2.4GHz Bluetooth, WirelessHART, WLAN, Zigbee Stamped Metal RF Antenna 2.4GHz

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Abracon PRO-OB-440 - Technical Attributes
Attributes Table
Antenna Type: Stamped
Gain: 5.2dBi
Polarization: Linear
No of Bands: 1
Return Loss: -6.9dB
Application Type: WiFi
Output Impedance: 50Ω
Termination Style: Solder
Operating Frequency: 2.4GHz to 2.5GHz
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
72,000
Factory Lead Time:
12 Weeks
Minimum Order:
20000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,100.00
USD
Quantity
Unit Price
1,000
$0.22
3,000
$0.215
10,000
$0.21
15,000+
$0.205
Product Variant Information section