Manufacturer Part #
AEACAC053010-S868
868MHz LPWA/ISM whip antenna
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bulk Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon AEACAC053010-S868 - Technical Attributes
Attributes Table
| Antenna Type: | ISM bands/UWB |
| Operating Frequency: | 833MHz to 903MHz |
| Gain: | 2dB |
| VSWR: | 3:1 |
| Termination: | Connector Mount |
| Operating Temp Range: | -40°C to +85°C |
| Impedance: | 50Ω |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000+
$3.33
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
Panel Mount