Manufacturer Part #
AEARBD048014-SG3
Multiband Active GNSS (GPS/GLONASS/BEIDOU) External Antenna
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Std. Mfr. Pkg |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon AEARBD048014-SG3 - Technical Attributes
Attributes Table
| Antenna Type: | Beidou/Galileo/GLONASS/GNSS/GPS |
| Operating Frequency: | 1.61GHz to 1.559GHz |
| VSWR: | 2 |
| Termination: | Connector Mount |
| Operating Temp Range: | -40°C to +85°C |
| Impedance: | 50Ω |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100+
$45.02
Product Variant Information section
Available Packaging
Package Qty:
100 per Std. Mfr. Pkg