Manufacturer Part #
AECR1808A20S-3000S
GNSS+(4x 5G MIMO) + (2x WIFI MIMO) antenna
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:8 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon AECR1808A20S-3000S - Technical Attributes
Attributes Table
| Antenna Type: | GSM/LTE/2G/3G/4G LTE/5G |
| Operating Frequency: | 6GHz to 600MHz |
| Gain: | 4idB |
| VSWR: | 4 |
| Termination: | Connector Mount |
| Operating Temp Range: | -40°C to +85°C |
| Impedance: | 50Ω |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
8
$87.21
16
$86.54
24
$86.15
32
$85.88
40+
$85.00
Product Variant Information section
Available Packaging
Package Qty:
8 per Bulk