text.skipToContent text.skipToNavigation

Manufacturer Part #

B4505CN

B4505 Series 460MHz 5dBi Whip Antenna 100W NMO Base Mount - 819mm

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
TE Connectivity B4505CN - Technical Attributes
Attributes Table
Antenna Type: Whip
Operating Frequency: 450MHz to 470MHz
Gain: 5dBi
VSWR: 2
Termination: Connector Mount
Operating Temp Range: -35°C to +85°C
Impedance: 50Ω
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
84
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$37.30
USD
Quantity
Unit Price
1
$37.30
4
$36.80
15
$36.33
30
$36.08
75+
$35.52
Product Variant Information section