text.skipToContent text.skipToNavigation

Manufacturer Part #

EFA2400A3S-10MH4L

EFA2400A3S: 2.48 GHz 2 dBi Surface Mount Ceramic Patch RF Antenna

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio EFA2400A3S-10MH4L - Technical Attributes
Attributes Table
Antenna Type: Flex PIFA
Operating Frequency: 2.4GHz to 2.48GHz
Gain: 2dB
VSWR: 3
Termination: Adhesive
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$586.00
USD
Quantity
Unit Price
200
$2.93
400
$2.90
600
$2.89
800
$2.88
1,000+
$2.84
Product Variant Information section