Manufacturer Part #
W1902
3G Pentaband 824-2170MHz, Stubby Antenna
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Pulse Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:18 per Bulk Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Pulse Electronics W1902 - Technical Attributes
Attributes Table
| Antenna Type: | Right Angle |
| Operating Frequency: | 2.17GHz to 824MHz |
| Gain: | 2.5dB |
| Operating Temp Range: | -30°C to +75°C |
| Impedance: | 50Ω |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
18
$3.88
72
$3.81
180
$3.77
450
$3.72
720+
$3.66
Product Variant Information section
Available Packaging
Package Qty:
18 per Bulk
Mounting Method:
PCB Mount