text.skipToContent text.skipToNavigation

Manufacturer Part #

Y1505

YAGI,GLD,5,150-174 MHz 9.2dBi

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity Y1505 - Technical Attributes
Attributes Table
Antenna Type: Yagi
Operating Frequency: 150MHz to 174MHz
Gain: 9.2dB
VSWR: 2
Impedance: 50Ω
Mounting Method: Bracket Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$281.01
USD
Quantity
Unit Price
1
$281.01
2
$277.86
4
$274.74
5
$273.74
15+
$267.63
Product Variant Information section