Manufacturer Part #
Y4503
YAGI,FWG,3,450-470MHz
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Bracket Mount | ||||||||||
| Date Code: | 2439 | ||||||||||
TE Connectivity Y4503 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Product Description:Added QR code product label on Yagi AntennaGeneral Description of ChangesPlease be informed that the product label documents have been updated to include a QR code.Reason for Changes:Added QR code product label on Yagi AntennaFirst Ship Date of Changed Items (Changed Parts Only):18-AUG-2025
General Description of Changes:The listed part numbers will be transferred from our facility in Hermosillo, Mexico to our partner factory in India. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance. Please note the first shipment date as shown is the target date but may be modified to accommodate final transition plans. Please reach out to your account manager for details if needed.Reason for Changes:Manufacturing location change
Part Status:
TE Connectivity Y4503 - Technical Attributes
| Antenna Type: | Yagi |
| Operating Frequency: | 450MHz to 470MHz |
| Gain: | 7.1dB |
| VSWR: | 1.5 |
| Impedance: | 50Ω |
| Mounting Method: | Bracket Mount |
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Bracket Mount