Manufacturer Part #
ARRKP5062-S915B
ARRKP5062 Series 928 MHz 3dBi Surface Mount UHF RFID Antenna
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:216 per Bulk Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon ARRKP5062-S915B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon ARRKP5062-S915B - Technical Attributes
Attributes Table
| Operating Frequency: | 902MHz to 928MHz |
| Gain: | 3dBi |
| VSWR: | 2 |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
216+
$13.13
Product Variant Information section
Available Packaging
Package Qty:
216 per Bulk
Mounting Method:
Surface Mount